Technical Document
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
10kΩ
Number of Turns
1
Power Rating
1W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
3.175 mm
Tolerance
±10%
You may be interested in
Vishay 149 10kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14921F0GJSX13103KABrand: Vishay
BD 20.757Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
149 1 track cermet pot w/switch,10K lin
1
P.O.A.
149 1 track cermet pot w/switch,10K lin
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Vishay 149 10kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14921F0GJSX13103KABrand: Vishay
BD 20.757Each (Exc. Vat)
Technical Document
Specifications
Brand
VishayPotentiometer Type
Linear
Maximum Resistance
10kΩ
Number of Turns
1
Power Rating
1W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
3.175 mm
Tolerance
±10%
You may be interested in
Vishay 149 10kΩ Rotary Potentiometer 2-Gang, Panel Mount (Through Hole), 14921F0GJSX13103KABrand: Vishay
BD 20.757Each (Exc. Vat)


