SMA/MBA 0204 M/F 0.4W 50ppm 1% 6K80

RS Stock No.: 144-346Brand: VishayManufacturers Part No.: 231290016802
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

6.8kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 6.8kΩ Thin Film Resistor 0.4W ±1% MBA02040C6801FC100
BD 0.121Each (In a Pack of 100) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

SMA/MBA 0204 M/F 0.4W 50ppm 1% 6K80

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

SMA/MBA 0204 M/F 0.4W 50ppm 1% 6K80
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 6.8kΩ Thin Film Resistor 0.4W ±1% MBA02040C6801FC100
BD 0.121Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Resistance

6.8kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Temperature Coefficient

±50ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 6.8kΩ Thin Film Resistor 0.4W ±1% MBA02040C6801FC100
BD 0.121Each (In a Pack of 100) (Exc. Vat)