SMA/MBA 0204 M/F 0.4W 50ppm 1% 8K20

RS Stock No.: 144-352Brand: VishayManufacturers Part No.: 231290018202
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

8.2kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 8.2kΩ Thin Film Resistor 0.4W ±1% MBA02040C8201FC100
BD 0.083Each (In a Pack of 100) (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SMA/MBA 0204 M/F 0.4W 50ppm 1% 8K20

P.O.A.

SMA/MBA 0204 M/F 0.4W 50ppm 1% 8K20
Stock information temporarily unavailable.
You may be interested in
Vishay 8.2kΩ Thin Film Resistor 0.4W ±1% MBA02040C8201FC100
BD 0.083Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Resistance

8.2kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 8.2kΩ Thin Film Resistor 0.4W ±1% MBA02040C8201FC100
BD 0.083Each (In a Pack of 100) (Exc. Vat)