Technical Document
Specifications
Brand
VishayCapacitance
100nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKT 372, MKT372
Lead Pitch
10mm
Length
12.5mm
Depth
4mm
Height
10mm
Dimensions
4 x 10 x 12.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.6mm
Product details
MKT 372 Series
Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Please note that the following table is general to series information, for more specific information please check against datasheet.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayCapacitance
100nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKT 372, MKT372
Lead Pitch
10mm
Length
12.5mm
Depth
4mm
Height
10mm
Dimensions
4 x 10 x 12.5mm
Dielectric
Polyester
Terminal Type
Through Hole
Lead Diameter
0.6mm
Product details
MKT 372 Series
Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Please note that the following table is general to series information, for more specific information please check against datasheet.


