Vishay 25Ω, 0201 (0603M) Thin Film SMD Resistor ±5% 0.03W - CH02016-25RJFT

RS Stock No.: 136-3738Brand: VishayManufacturers Part No.: CH02016-25RJFT
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

25Ω

Technology

Thin Film

Package/Case

0201 (0603M)

Tolerance

±5%

Power Rating

0.03W

Temperature Coefficient

±100ppm/°C

Series

CH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

France

Product details

Vishay - 50 GHz Thin Film Chip Resistors

These thin film chip resistors from Vishay function on a very large frequency range of up to 50 GHz. This miniature range is available in sizes all the way down to 20mm x 16mm and the resistors have been designed from pure alumina substrate (99.5%).

Features & Benefits

Thin Film Chip Resistors
Operating frequency up to 50 GHz
Miniature size
Pure alumina substrate (99.5%)
Ohmic range: 10R to 500R
Tolerance 1%, 2%, 5% and 10%
Wide -55 °C to +155 °C operating temperature range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 1.525

Each (Supplied as a Tape) (Exc. Vat)

BD 1.677

Each (Supplied as a Tape) (Including VAT)

Vishay 25Ω, 0201 (0603M) Thin Film SMD Resistor ±5% 0.03W - CH02016-25RJFT

BD 1.525

Each (Supplied as a Tape) (Exc. Vat)

BD 1.677

Each (Supplied as a Tape) (Including VAT)

Vishay 25Ω, 0201 (0603M) Thin Film SMD Resistor ±5% 0.03W - CH02016-25RJFT
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Tape
100 - 200BD 1.525BD 152.500
300+BD 1.405BD 140.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

25Ω

Technology

Thin Film

Package/Case

0201 (0603M)

Tolerance

±5%

Power Rating

0.03W

Temperature Coefficient

±100ppm/°C

Series

CH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

France

Product details

Vishay - 50 GHz Thin Film Chip Resistors

These thin film chip resistors from Vishay function on a very large frequency range of up to 50 GHz. This miniature range is available in sizes all the way down to 20mm x 16mm and the resistors have been designed from pure alumina substrate (99.5%).

Features & Benefits

Thin Film Chip Resistors
Operating frequency up to 50 GHz
Miniature size
Pure alumina substrate (99.5%)
Ohmic range: 10R to 500R
Tolerance 1%, 2%, 5% and 10%
Wide -55 °C to +155 °C operating temperature range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more