Vishay CRCW 3.3kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W

RS Stock No.: 830-6410Brand: VishayManufacturers Part No.: CRCW06033K30JNEA
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

3.3kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0603 Format CRCW Series 0.1W

The CRCW Series of Vishay 0.1W Thick Film SMT resistors. All models vary in ohms and will provide excellent reliability.

Metal glaze on high quality ceramic
Protective over glaze
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 0.220

BD 0.022 Each (In a Pack of 10) (Exc. Vat)

BD 0.242

BD 0.024 Each (In a Pack of 10) (inc. VAT)

Vishay CRCW 3.3kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W

BD 0.220

BD 0.022 Each (In a Pack of 10) (Exc. Vat)

BD 0.242

BD 0.024 Each (In a Pack of 10) (inc. VAT)

Vishay CRCW 3.3kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.1W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90BD 0.022BD 0.220
100 - 240BD 0.022BD 0.220
250 - 490BD 0.016BD 0.165
500 - 990BD 0.016BD 0.165
1000+BD 0.016BD 0.165

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

3.3kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.1W

Temperature Coefficient

±200ppm/K

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0603 Format CRCW Series 0.1W

The CRCW Series of Vishay 0.1W Thick Film SMT resistors. All models vary in ohms and will provide excellent reliability.

Metal glaze on high quality ceramic
Protective over glaze
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in