Technical Document
Specifications
Brand
VishayResistance
82Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.5W
Temperature Coefficient
±100ppm/K
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
1206 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.75W
Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
BD 1.788
BD 0.072 Each (In a Bag of 25) (Exc. Vat)
BD 1.967
BD 0.079 Each (In a Bag of 25) (inc. VAT)
Standard
25
BD 1.788
BD 0.072 Each (In a Bag of 25) (Exc. Vat)
BD 1.967
BD 0.079 Each (In a Bag of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
| Quantity | Unit price | Per Bag |
|---|---|---|
| 25 - 75 | BD 0.072 | BD 1.788 |
| 100 - 475 | BD 0.038 | BD 0.962 |
| 500 - 975 | BD 0.033 | BD 0.825 |
| 1000+ | BD 0.028 | BD 0.688 |
Technical Document
Specifications
Brand
VishayResistance
82Ω
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.5W
Temperature Coefficient
±100ppm/K
Automotive Standard
AEC-Q200
Series
CRCW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
1206 High Power Thick Film Chip Resistors, CRCW HP e3 Series - 0.75W
Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes


