Technical Document
Specifications
Brand
VishayResistance
500mΩ
Power Rating
3.75W
Tolerance
±5%
Technology
Wire Wound
Series
CW
Temperature Coefficient
±90ppm/°C
Maximum Operating Temperature
+350°C
Minimum Operating Temperature
-65°C
Product details
CW Series 3W, Axial
The CW Series of Vishay 5 W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.All resistors are covered with a high temperature silicone coating.
Features and Benefits
Excellent stability in operation
All models are axial type
Various ohms available
Ceramic Wirewound, Axial - 1W to 17W
BD 0.852
BD 0.852 Each (Exc. Vat)
BD 0.937
BD 0.937 Each (inc. VAT)
1
BD 0.852
BD 0.852 Each (Exc. Vat)
BD 0.937
BD 0.937 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 1 - 49 | BD 0.852 |
| 50 - 99 | BD 0.616 |
| 100 - 249 | BD 0.583 |
| 250 - 499 | BD 0.539 |
| 500+ | BD 0.539 |
Technical Document
Specifications
Brand
VishayResistance
500mΩ
Power Rating
3.75W
Tolerance
±5%
Technology
Wire Wound
Series
CW
Temperature Coefficient
±90ppm/°C
Maximum Operating Temperature
+350°C
Minimum Operating Temperature
-65°C
Product details
CW Series 3W, Axial
The CW Series of Vishay 5 W Wirewound Axial Resistors. All models are highly reliable and of the highest quality.All resistors are covered with a high temperature silicone coating.
Features and Benefits
Excellent stability in operation
All models are axial type
Various ohms available


