Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4.4 x 1.55mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Philippines
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
DG9232EDY-GE3 Vishay, Analogue Switch Dual SPST, 2.7 → 5.5 V, 8-Pin SOIC
5
P.O.A.
DG9232EDY-GE3 Vishay, Analogue Switch Dual SPST, 2.7 → 5.5 V, 8-Pin SOIC
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
5 x 4.4 x 1.55mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Country of Origin
Philippines