Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, IHLP-2020AB-01, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Wire-Wound 9.2A Idc

RS Stock No.: 748-6906Brand: VishayManufacturers Part No.: IHLP2020CZER1R0M01
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Vishay

Inductance

1 μH

Maximum dc Current

9.2A

Package/Case

2020

Length

5.49mm

Depth

5.18mm

Height

3mm

Dimensions

5.49 x 5.18 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

13.7mΩ

Series

IHLP-2020AB-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

59MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Israel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay, IHLP-2020AB-01, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Wire-Wound 9.2A Idc
Select packaging type

P.O.A.

Vishay, IHLP-2020AB-01, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Wire-Wound 9.2A Idc
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Inductance

1 μH

Maximum dc Current

9.2A

Package/Case

2020

Length

5.49mm

Depth

5.18mm

Height

3mm

Dimensions

5.49 x 5.18 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

13.7mΩ

Series

IHLP-2020AB-01

Core Material

Metal Composite

Maximum Self Resonant Frequency

59MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Israel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in