Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
2.7 A
Maximum Drain Source Voltage
60 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3+Tab
Maximum Drain Source Resistance
200 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
2 W
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
11 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Width
3.7mm
Height
1.8mm
Minimum Operating Temperature
-55 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
2.7 A
Maximum Drain Source Voltage
60 V
Package Type
SOT-223
Mounting Type
Surface Mount
Pin Count
3+Tab
Maximum Drain Source Resistance
200 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
2 W
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
11 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Width
3.7mm
Height
1.8mm
Minimum Operating Temperature
-55 °C


