P-channel MOSFET,IRFP9140 21A 100V 25pcs

RS Stock No.: 300-824Brand: VishayManufacturers Part No.: IRFP9140PBF
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

21 A

Maximum Drain Source Voltage

100 V

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

180 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Length

15.87mm

Typical Gate Charge @ Vgs

61 nC @ 10 V

Width

5.31mm

Number of Elements per Chip

1

Transistor Material

Si

Height

20.7mm

Minimum Operating Temperature

-55 °C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

P-channel MOSFET,IRFP9140 21A 100V 25pcs

P.O.A.

P-channel MOSFET,IRFP9140 21A 100V 25pcs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

21 A

Maximum Drain Source Voltage

100 V

Package Type

TO-247AC

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

180 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Length

15.87mm

Typical Gate Charge @ Vgs

61 nC @ 10 V

Width

5.31mm

Number of Elements per Chip

1

Transistor Material

Si

Height

20.7mm

Minimum Operating Temperature

-55 °C

You may be interested in