N-channel MOSFET,IRFR110 4.3A 100V 75pcs

RS Stock No.: 371-3620Brand: VishayManufacturers Part No.: IRFR110
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

4.3 A

Maximum Drain Source Voltage

100 V

Package Type

D-PAK

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

540 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

2.5 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

8.3 nC @ 10 V

Height

2.39mm

Width

6.22mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

N-channel MOSFET,IRFR110 4.3A 100V 75pcs

P.O.A.

N-channel MOSFET,IRFR110 4.3A 100V 75pcs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

4.3 A

Maximum Drain Source Voltage

100 V

Package Type

D-PAK

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

540 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

2.5 W

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

8.3 nC @ 10 V

Height

2.39mm

Width

6.22mm

You may be interested in