Vishay 1500μF Electrolytic Capacitor 25V dc, Through Hole - MAL216056152E3

RS Stock No.: 122-9110Brand: VishayManufacturers Part No.: MAL216056152E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

1500µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

18.5 (dia.) x 33.5mm

Depth

33.5mm

Minimum Operating Temperature

-55°C

Diameter

18.5mm

Maximum Operating Temperature

+150°C

Lead Pitch

7.5mm

Lifetime

2000h

Ripple Current

1.6A

Series

160 RLA

Polarised

Polar

Leakage Current

378 μA

Tolerance

±20%

Dissipation Factor

0.14%

Country of Origin

Austria

Product details

Vishay 160 RLA series, Radial, Enhanced High Temperature Aluminium Electrolytic Capacitors

Vishay Aluminium electrolytic capacitors feature enhanced high temperature and low impedance. These Radial electrolytic capacitors have high stability and are reliable. These Vishay 160RLA capacitors incorporate an excellent ripple current capability with a useful life of up to 2000 h at 150°C. The capacitors are suitable for applications such as power supplies (SMPS, DC-DC convertors) for industrial, automotive, telecommunications and military, smoothing filtering and buffering.

Features

Highly reliable with high stability
AEC – 200 qualified
Very low ESR
Polarised aluminium electrolytic capacitors, non -solid electrolyte
Radial leads, Cylindrical aluminium case with pressure relief, with blue PET Sleeve
Charge and discharge proof

Standards

AEC – 200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 1.655

Each (In a Bag of 5) (Exc. Vat)

BD 1.821

Each (In a Bag of 5) (Including VAT)

Vishay 1500μF Electrolytic Capacitor 25V dc, Through Hole - MAL216056152E3

BD 1.655

Each (In a Bag of 5) (Exc. Vat)

BD 1.821

Each (In a Bag of 5) (Including VAT)

Vishay 1500μF Electrolytic Capacitor 25V dc, Through Hole - MAL216056152E3
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Bag
5 - 20BD 1.655BD 8.275
25 - 45BD 1.540BD 7.700
50 - 120BD 1.405BD 7.025
125 - 245BD 1.310BD 6.550
250+BD 1.160BD 5.800

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

1500µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

18.5 (dia.) x 33.5mm

Depth

33.5mm

Minimum Operating Temperature

-55°C

Diameter

18.5mm

Maximum Operating Temperature

+150°C

Lead Pitch

7.5mm

Lifetime

2000h

Ripple Current

1.6A

Series

160 RLA

Polarised

Polar

Leakage Current

378 μA

Tolerance

±20%

Dissipation Factor

0.14%

Country of Origin

Austria

Product details

Vishay 160 RLA series, Radial, Enhanced High Temperature Aluminium Electrolytic Capacitors

Vishay Aluminium electrolytic capacitors feature enhanced high temperature and low impedance. These Radial electrolytic capacitors have high stability and are reliable. These Vishay 160RLA capacitors incorporate an excellent ripple current capability with a useful life of up to 2000 h at 150°C. The capacitors are suitable for applications such as power supplies (SMPS, DC-DC convertors) for industrial, automotive, telecommunications and military, smoothing filtering and buffering.

Features

Highly reliable with high stability
AEC – 200 qualified
Very low ESR
Polarised aluminium electrolytic capacitors, non -solid electrolyte
Radial leads, Cylindrical aluminium case with pressure relief, with blue PET Sleeve
Charge and discharge proof

Standards

AEC – 200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more