Vishay 390Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - MB-CRCW08053900F
Technical Document
Specifications
Brand
VishayResistance
390Ω
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
You may be interested in
TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 390Ω ±1% 0.125W ±100ppm/°CBrand: TE Connectivity
BD 0.012Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (Exc. Vat)
Vishay 390Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - MB-CRCW08053900F
50
P.O.A.
Each (In a Pack of 50) (Exc. Vat)
Vishay 390Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - MB-CRCW08053900F
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 390Ω ±1% 0.125W ±100ppm/°CBrand: TE Connectivity
BD 0.012Each (In a Pack of 50) (Exc. Vat)
Technical Document
Specifications
Brand
VishayResistance
390Ω
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
You may be interested in
TE Connectivity CRG Series Thick Film Surface Mount Fixed Resistor 0805 Case 390Ω ±1% 0.125W ±100ppm/°CBrand: TE Connectivity
BD 0.012Each (In a Pack of 50) (Exc. Vat)