Vishay 16Ω Thin Film Resistor 0.6W ±1% MRS25000C1609FCT00

RS Stock No.: 683-3106Brand: VishayManufacturers Part No.: MRS25000C1609FCT00
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

16Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MRS25

Temperature Coefficient

±50ppm/°C

Product details

0.6W MRS25 Series (1Ω to 976Ω)

Professional Thin Film Leaded Resistors

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise
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
BD 1.100

BD 0.044 Each (In a Pack of 25) (Exc. Vat)

BD 1.210

BD 0.048 Each (In a Pack of 25) (inc. VAT)

Vishay 16Ω Thin Film Resistor 0.6W ±1% MRS25000C1609FCT00
Select packaging type

BD 1.100

BD 0.044 Each (In a Pack of 25) (Exc. Vat)

BD 1.210

BD 0.048 Each (In a Pack of 25) (inc. VAT)

Vishay 16Ω Thin Film Resistor 0.6W ±1% MRS25000C1609FCT00
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 225BD 0.044BD 1.100
250 - 600BD 0.028BD 0.688
625 - 1225BD 0.016BD 0.412
1250 - 2475BD 0.016BD 0.412
2500+BD 0.011BD 0.275
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
Vishay

Resistance

16Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MRS25

Temperature Coefficient

±50ppm/°C

Product details

0.6W MRS25 Series (1Ω to 976Ω)

Professional Thin Film Leaded Resistors

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise