Vishay 1kΩ Logarithmic Cermet Potentiometer Panel Mount, P11S1V0FLSY00102KL

RS Stock No.: 169-360Brand: VishayManufacturers Part No.: P11S1V0FLSY00102KL
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Logarithmic

Maximum Resistance

1kΩ

Number of Turns

1

Power Rating

0.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 1kΩ Logarithmic Cermet Potentiometer Panel Mount, P11S1V0FLSY00102KL

P.O.A.

Vishay 1kΩ Logarithmic Cermet Potentiometer Panel Mount, P11S1V0FLSY00102KL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Logarithmic

Maximum Resistance

1kΩ

Number of Turns

1

Power Rating

0.5W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6 mm

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in