Technical Document
Specifications
Brand
VishayMaximum Resistance
4.7kΩ
Number of Turns
1
Power Rating
1.5W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6 mm
Series
P13
Tolerance
±20%
Country of Origin
France
Product details
Vishay 1.5W, 6mm axis Sealed cermet track single turn potentiometer - P13 Series
This cermet track series fulfils the requirements of the NFC 83253 standard.
IP67 sealed enclosure.
The interchangeability of the RV6 with the P13, along with the excellent stability of nominal characteristics in operation, qualifies the P13 series for use in professional and military equipment.
Connections using solder terminals.
Standards
NFC 83253, CECC 41301-001, MIL-R-94
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
VishayMaximum Resistance
4.7kΩ
Number of Turns
1
Power Rating
1.5W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6 mm
Series
P13
Tolerance
±20%
Country of Origin
France
Product details
Vishay 1.5W, 6mm axis Sealed cermet track single turn potentiometer - P13 Series
This cermet track series fulfils the requirements of the NFC 83253 standard.
IP67 sealed enclosure.
The interchangeability of the RV6 with the P13, along with the excellent stability of nominal characteristics in operation, qualifies the P13 series for use in professional and military equipment.
Connections using solder terminals.
Standards
NFC 83253, CECC 41301-001, MIL-R-94