Technical Document
Specifications
Brand
VishayResistance
100Ω
Technology
Thick Film
Tolerance
±5%
Power Rating
25W
Temperature Coefficient
±150ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vishay 100Ω Thick Film SMD Resistor ±5% 25W - RCH 25 100U 5% S
1
P.O.A.
Vishay 100Ω Thick Film SMD Resistor ±5% 25W - RCH 25 100U 5% S
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
VishayResistance
100Ω
Technology
Thick Film
Tolerance
±5%
Power Rating
25W
Temperature Coefficient
±150ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C