Vishay 47Ω Wire Wound Wirewound Resistor 10W ±1% RLP1047R1%

RS Stock No.: 124-008Brand: VishayManufacturers Part No.: RLP1047R1%
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

47Ω

Power Rating

10W

Tolerance

±1%

Technology

Wire Wound

Temperature Coefficient

±25ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 47Ω Wire Wound Resistor 8W ±5% RWM063447R0JS09E1
BD 5.500Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Vishay 47Ω Wire Wound Wirewound Resistor 10W ±1% RLP1047R1%

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Vishay 47Ω Wire Wound Wirewound Resistor 10W ±1% RLP1047R1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 47Ω Wire Wound Resistor 8W ±5% RWM063447R0JS09E1
BD 5.500Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Resistance

47Ω

Power Rating

10W

Tolerance

±1%

Technology

Wire Wound

Temperature Coefficient

±25ppm/°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 47Ω Wire Wound Resistor 8W ±5% RWM063447R0JS09E1
BD 5.500Each (In a Pack of 5) (Exc. Vat)