Technical Document
Specifications
Brand
VishayResistance
47Ω
Power Rating
1kW
Series
RSO
Package/Case
Tubular
Tolerance
±5%
Technology
Wire Wound
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+450°C
Minimum Temperature Coefficient
-180ppm/°C
Maximum Temperature Coefficient
+180ppm/°C
Dimensions
65 (Dia.) x 373mm
Stock information temporarily unavailable.
P.O.A.
Vishay, 47Ω 1kW Wire Wound Panel Mount Resistor RSO 50X373AN47R 5% ±5%
1
P.O.A.
Vishay, 47Ω 1kW Wire Wound Panel Mount Resistor RSO 50X373AN47R 5% ±5%
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayResistance
47Ω
Power Rating
1kW
Series
RSO
Package/Case
Tubular
Tolerance
±5%
Technology
Wire Wound
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+450°C
Minimum Temperature Coefficient
-180ppm/°C
Maximum Temperature Coefficient
+180ppm/°C
Dimensions
65 (Dia.) x 373mm


