Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Unidirectional 500W TVS diode,SA30A

RS Stock No.: 447-0122Brand: VishayManufacturers Part No.: SA30A
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Maximum Clamping Voltage

48.4V

Minimum Breakdown Voltage

33.3V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

30V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

10A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.6 x 3.6 x 3.6mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

3.6mm

Test Current

1mA

Length

7.6mm

Width

3.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Unidirectional 500W TVS diode,SA30A

P.O.A.

Unidirectional 500W TVS diode,SA30A
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Direction Type

Uni-Directional

Maximum Clamping Voltage

48.4V

Minimum Breakdown Voltage

33.3V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

30V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

10A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.6 x 3.6 x 3.6mm

Maximum Operating Temperature

+175 °C

Maximum Reverse Leakage Current

1µA

Height

3.6mm

Test Current

1mA

Length

7.6mm

Width

3.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in