Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

P-Channel MOSFET Transistor, 4.1 A, 30 V, 8-Pin SOIC Vishay SI9435BDY-T1-E3

RS Stock No.: 699-7354Brand: VishayManufacturers Part No.: SI9435BDY-T1-E3
brand-logo
View all in MOSFETs

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

4.1 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

42 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.3 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

16 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Height

1.55mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
P-Channel MOSFET, 7.2 A, 30 V, 8-Pin SOIC Vishay SI4431CDY-T1-GE3
BD 0.291Each (In a Pack of 20) (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

P-Channel MOSFET Transistor, 4.1 A, 30 V, 8-Pin SOIC Vishay SI9435BDY-T1-E3
Select packaging type

P.O.A.

P-Channel MOSFET Transistor, 4.1 A, 30 V, 8-Pin SOIC Vishay SI9435BDY-T1-E3
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
P-Channel MOSFET, 7.2 A, 30 V, 8-Pin SOIC Vishay SI4431CDY-T1-GE3
BD 0.291Each (In a Pack of 20) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Channel Type

P

Maximum Continuous Drain Current

4.1 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

42 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.3 W

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

16 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Minimum Operating Temperature

-55 °C

Height

1.55mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
P-Channel MOSFET, 7.2 A, 30 V, 8-Pin SOIC Vishay SI4431CDY-T1-GE3
BD 0.291Each (In a Pack of 20) (Exc. Vat)