Technical Document
Specifications
Brand
VishayResistance
15kΩ
Technology
Thin Film
Package/Case
Melf 0204
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±50ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (Exc. Vat)
Vishay 15kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - SMM0204 15 K OHMS 1% 200V
50
P.O.A.
Each (In a Pack of 50) (Exc. Vat)
Vishay 15kΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W - SMM0204 15 K OHMS 1% 200V
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayResistance
15kΩ
Technology
Thin Film
Package/Case
Melf 0204
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±50ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C


