500kΩ, SMD Trimmer Potentiometer 2/25W Vishay

RS Stock No.: 171-228Brand: VishayManufacturers Part No.: TSM4YJ504KB25
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

500kΩ

Mounting Type

Surface Mount

Number of Turns

11 (Electrical), 13 (Mechanical)

Power Rating

2/25W

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Shaft Diameter

1.5 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
500kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3224
BD 1.839Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

500kΩ, SMD Trimmer Potentiometer 2/25W Vishay

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

500kΩ, SMD Trimmer Potentiometer 2/25W Vishay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
500kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3224
BD 1.839Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

500kΩ

Mounting Type

Surface Mount

Number of Turns

11 (Electrical), 13 (Mechanical)

Power Rating

2/25W

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

4.8mm

Shaft Diameter

1.5 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
500kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3224
BD 1.839Each (In a Pack of 5) (Exc. Vat)