Vishay TSOP6436TR, 36kHz IR Receiver, 950nm ±50 °, 40m Range, 2.5 V - 5.5V, SMT, 7.2 x 5.3 x 4mm

RS Stock No.: 773-3873Brand: VishayManufacturers Part No.: TSOP6436TR
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

36kHz

Maximum Transmission Distance

40m

Angle of Half Transmission Distance

±50 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

7.2 x 5.3 x 4mm

Height

4mm

Length

7.2mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Width

5.3mm

Supply Voltage Range

2.5 → 5.5 V

Country of Origin

Philippines

Product details

IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor

Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vishay TSOP6436TR, 36kHz IR Receiver, 950nm ±50 °, 40m Range, 2.5 V - 5.5V, SMT, 7.2 x 5.3 x 4mm

P.O.A.

Vishay TSOP6436TR, 36kHz IR Receiver, 950nm ±50 °, 40m Range, 2.5 V - 5.5V, SMT, 7.2 x 5.3 x 4mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

36kHz

Maximum Transmission Distance

40m

Angle of Half Transmission Distance

±50 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

7.2 x 5.3 x 4mm

Height

4mm

Length

7.2mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Width

5.3mm

Supply Voltage Range

2.5 → 5.5 V

Country of Origin

Philippines

Product details

IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor

Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor

You may be interested in