Technical Document
Specifications
Brand
VishayResistance
100µΩ
Power Rating
36W
Series
WSBS8518
Package/Case
8518
Tolerance
±5%
Technology
Metal Strip
Termination Style
Screw
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Minimum Temperature Coefficient
-175ppm/°C
Maximum Temperature Coefficient
+175ppm/°C
Dimensions
85 x 38.1 x 27.7mm
Overall Height
27.7mm
Overall Length
85mm
Overall Width
38.1mm
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
BD 28.950
Each (In a Bag of 10) (Exc. Vat)
BD 31.845
Each (In a Bag of 10) (Including VAT)
10
BD 28.950
Each (In a Bag of 10) (Exc. Vat)
BD 31.845
Each (In a Bag of 10) (Including VAT)
10
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
10 - 10 | BD 28.950 | BD 289.500 |
20 - 40 | BD 28.185 | BD 281.850 |
50 - 90 | BD 27.465 | BD 274.650 |
100+ | BD 26.775 | BD 267.750 |
Technical Document
Specifications
Brand
VishayResistance
100µΩ
Power Rating
36W
Series
WSBS8518
Package/Case
8518
Tolerance
±5%
Technology
Metal Strip
Termination Style
Screw
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Minimum Temperature Coefficient
-175ppm/°C
Maximum Temperature Coefficient
+175ppm/°C
Dimensions
85 x 38.1 x 27.7mm
Overall Height
27.7mm
Overall Length
85mm
Overall Width
38.1mm
Country of Origin
United States