Technical Document
Specifications
Brand
VishayResistance
100mΩ
Technology
Metal Strip
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±75ppm/°C
Series
WSL
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Country of Origin
Israel
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Vishay WSL 100mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.125W
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Vishay WSL 100mΩ, 0805 (2012M) Metal Strip SMD Resistor ±1% 0.125W
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayResistance
100mΩ
Technology
Metal Strip
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±75ppm/°C
Series
WSL
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Country of Origin
Israel


