Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Volkel HSS Countersink, 20mm Head, 90°

RS Stock No.: 364-3868Brand: VolkelManufacturers Part No.: 996/1520
View all in Countersinks

Technical Document

Specifications

Brand

Volkel

Head Diameter

20mm

Countersink Angle

90°

Material

HSS

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Volkel HSS Countersink, 20mm Head, 90°

P.O.A.

Volkel HSS Countersink, 20mm Head, 90°
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Volkel

Head Diameter

20mm

Countersink Angle

90°

Material

HSS

You may be interested in