Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vynex Pozidriv Flat Steel Wood Screw Zinc Chromate, 4mm Thread

RS Stock No.: 236-9878Brand: VynexManufacturers Part No.: 351400026216
View all in Wood Screws

Technical Document

Specifications

Brand

Vynex

Thread Size

4mm

Head Shape

Flat

Drive Type

Pozidriv

Material

Steel

Finish

Zinc Chromate

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Vynex Pozidriv Flat Steel Wood Screw Zinc Chromate, 4mm Thread

P.O.A.

Vynex Pozidriv Flat Steel Wood Screw Zinc Chromate, 4mm Thread
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vynex

Thread Size

4mm

Head Shape

Flat

Drive Type

Pozidriv

Material

Steel

Finish

Zinc Chromate