W Robinson And Sons Direct Coupling Centrifugal Pump, 140L/min

RS Stock No.: 262-5601Brand: W Robinson And SonsManufacturers Part No.: SEH25
View all in Water Pumps

Technical Document

Specifications

Maximum Flow Rate

140L/min

Maximum Head

35m

Body Material

Die Cast Aluminium

Coupling Type

Direct

Output Connection Size

1in

You may be interested in
Stock information temporarily unavailable.

P.O.A.

W Robinson And Sons Direct Coupling Centrifugal Pump, 140L/min

P.O.A.

W Robinson And Sons Direct Coupling Centrifugal Pump, 140L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Flow Rate

140L/min

Maximum Head

35m

Body Material

Die Cast Aluminium

Coupling Type

Direct

Output Connection Size

1in

You may be interested in