Technical Document
Specifications
Brand
WagoPole Format
12
Series
231
Gender
Female
Number Of Ways
12
Plug/Socket
Socket
Type
Pluggable Connector
Mounting Type
Panel Mount
Current Rating
16A
Country of Origin
Germany
Stock information temporarily unavailable.
BD 37.950
BD 3.795 Each (In a Pack of 10) (Exc. Vat)
BD 41.745
BD 4.175 Each (In a Pack of 10) (inc. VAT)
WAGO 231 Series Pluggable Connector, 12-Pole, Female, 12-Way, Panel Mount, 16A
10
BD 37.950
BD 3.795 Each (In a Pack of 10) (Exc. Vat)
BD 41.745
BD 4.175 Each (In a Pack of 10) (inc. VAT)
WAGO 231 Series Pluggable Connector, 12-Pole, Female, 12-Way, Panel Mount, 16A
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoPole Format
12
Series
231
Gender
Female
Number Of Ways
12
Plug/Socket
Socket
Type
Pluggable Connector
Mounting Type
Panel Mount
Current Rating
16A
Country of Origin
Germany
