Walsin Technology Corporation 680pF MLCC, 50V dc V, ±10% , SMD
Technical Document
Specifications
Capacitance
680pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Maximum Operating Temperature
+125°C
Suppression Class
Class II
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
BD 0.005
Each (On a Reel of 10000) (Exc. Vat)
10000
BD 0.005
Each (On a Reel of 10000) (Exc. Vat)
10000
Technical Document
Specifications
Capacitance
680pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Maximum Operating Temperature
+125°C
Suppression Class
Class II
Minimum Operating Temperature
-55°C
Country of Origin
Japan