Technical Document
Specifications
Product details
Compressed Air Operated Fume Extraction Unit
Extracts fumes from up to 2 fume extraction soldering pencils using an oil-free compressed air source (not supplied).
Required low pressure is produced by maintenance-free compressed air converter operating on 3.5 to 6 bar clean and oil-free compressed air
Polluted air is cleansed by a pre and main filter system
Pre-filter is a fine particulate gas filter (EU7)
Main filter consists of wide band gas filler stage (50% active carbon, 50% purafile) and a particulate air filter (P3)
Efficient filter system operates as a real-air recirculating device
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Compressed Air Operated Fume Extraction Unit
Extracts fumes from up to 2 fume extraction soldering pencils using an oil-free compressed air source (not supplied).
Required low pressure is produced by maintenance-free compressed air converter operating on 3.5 to 6 bar clean and oil-free compressed air
Polluted air is cleansed by a pre and main filter system
Pre-filter is a fine particulate gas filter (EU7)
Main filter consists of wide band gas filler stage (50% active carbon, 50% purafile) and a particulate air filter (P3)
Efficient filter system operates as a real-air recirculating device
