Welwyn 22Ω Metal Film Metal Film Resistor 0.75W ±1% MFR5-22RFI

RS Stock No.: 149-622PBrand: WelwynManufacturers Part No.: MFR5-22RFI
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

22Ω

Power Rating

0.75W

Tolerance

±1%

Technology

Metal Film

Series

MFR

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 22Ω Metal Oxide Resistor 1W ±5% ROX1SJ22R
BD 0.115Each (Supplied as a Tape) (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Welwyn 22Ω Metal Film Metal Film Resistor 0.75W ±1% MFR5-22RFI
Select packaging type

P.O.A.

Welwyn 22Ω Metal Film Metal Film Resistor 0.75W ±1% MFR5-22RFI
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 22Ω Metal Oxide Resistor 1W ±5% ROX1SJ22R
BD 0.115Each (Supplied as a Tape) (Exc. Vat)

Technical Document

Specifications

Brand

Welwyn

Resistance

22Ω

Power Rating

0.75W

Tolerance

±1%

Technology

Metal Film

Series

MFR

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 22Ω Metal Oxide Resistor 1W ±5% ROX1SJ22R
BD 0.115Each (Supplied as a Tape) (Exc. Vat)