Welwyn 4.7kΩ Metal Film Metal Film Resistor 0.75W ±1% MFR5-4K7FI

RS Stock No.: 149-773Brand: WelwynManufacturers Part No.: MFR5-4K7FI
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

4.7kΩ

Power Rating

0.75W

Tolerance

±1%

Technology

Metal Film

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Welwyn 4.7kΩ Metal Film Metal Film Resistor 0.75W ±1% MFR5-4K7FI
Select packaging type

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Welwyn 4.7kΩ Metal Film Metal Film Resistor 0.75W ±1% MFR5-4K7FI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Welwyn

Resistance

4.7kΩ

Power Rating

0.75W

Tolerance

±1%

Technology

Metal Film

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in