Welwyn 62Ω Wire Wound Wirewound Resistor 3W ±5% W21-62RJI

RS Stock No.: 294-3038Brand: WelwynManufacturers Part No.: W21-62RJI
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

62Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

W21

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 62Ω Wire Wound Resistor 3W ±5% RWM041062R0JR15E1
BD 0.356Each (In a Pack of 5) (Exc. Vat)

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Welwyn 62Ω Wire Wound Wirewound Resistor 3W ±5% W21-62RJI

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Welwyn 62Ω Wire Wound Wirewound Resistor 3W ±5% W21-62RJI

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 62Ω Wire Wound Resistor 3W ±5% RWM041062R0JR15E1
BD 0.356Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Welwyn

Resistance

62Ω

Power Rating

3W

Tolerance

±5%

Technology

Wire Wound

Series

W21

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 62Ω Wire Wound Resistor 3W ±5% RWM041062R0JR15E1
BD 0.356Each (In a Pack of 5) (Exc. Vat)