Technical Document
Specifications
Brand
WelwynResistance
6.8Ω
Power Rating
10.5W
Tolerance
±5%
Technology
Wire Wound
Series
W20
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Country of Origin
Barbados
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 0.820
Each (In a Box of 50) (Exc. Vat)
BD 0.902
Each (In a Box of 50) (Including VAT)
Welwyn 6.8Ω Wire Wound Resistor 10.5W ±5% W23-6R8JI
50
BD 0.820
Each (In a Box of 50) (Exc. Vat)
BD 0.902
Each (In a Box of 50) (Including VAT)
Welwyn 6.8Ω Wire Wound Resistor 10.5W ±5% W23-6R8JI
Stock information temporarily unavailable.
50
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
50 - 50 | BD 0.820 | BD 41.000 |
100 - 200 | BD 0.700 | BD 35.000 |
250 - 450 | BD 0.615 | BD 30.750 |
500 - 950 | BD 0.585 | BD 29.250 |
1000+ | BD 0.580 | BD 29.000 |
Technical Document
Specifications
Brand
WelwynResistance
6.8Ω
Power Rating
10.5W
Tolerance
±5%
Technology
Wire Wound
Series
W20
Temperature Coefficient
±200ppm/°C
Maximum Operating Temperature
+200°C
Minimum Operating Temperature
-55°C
Country of Origin
Barbados