Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Werma Kompakt Series Red/Green Signal Tower, 2 Lights, 24 V dc, Surface Mount, Tube, Wall Mount

RS Stock No.: 478-3939Brand: WermaManufacturers Part No.: 69351055
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Werma

Series

Kompakt

Number of Light Elements

2

Lens Colour

Red/Green

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Surface Mount, Tube, Wall Mount

Height

112mm

Base Diameter

38mm

Connection Type

Plug

Supply Voltage

24 V dc

Housing Colour

Black

Current Consumption

80mA

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Werma Kompakt Series Red/Green Signal Tower, 2 Lights, 24 V dc, Surface Mount, Tube, Wall Mount

P.O.A.

Werma Kompakt Series Red/Green Signal Tower, 2 Lights, 24 V dc, Surface Mount, Tube, Wall Mount
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Werma

Series

Kompakt

Number of Light Elements

2

Lens Colour

Red/Green

Bulb Type

LED

Light Effect

Steady

Sounder Component

No Sounder Component

Mounting Style

Surface Mount, Tube, Wall Mount

Height

112mm

Base Diameter

38mm

Connection Type

Plug

Supply Voltage

24 V dc

Housing Colour

Black

Current Consumption

80mA

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Country of Origin

Germany