Western Digital My Cloud EX2 2 Bay NAS

RS Stock No.: 877-5651Brand: Western DigitalManufacturers Part No.: MY CLOUD EX2/2TB-RED
brand-logo
View all in Home

Technical Document

Specifications

Model

My Cloud EX2

Number of Bays

2

Drives Included

2 x 1 TB

Capacity

2 TB

USB Ports

2 x USB 3.0

Dimensions

99.1 x 154.9 x 171.5mm

Width

154.9mm

Ethernet Ports - Network Speed

10/100/1000Mbit/s

Length

99.1mm

Height

171.5mm

Country of Origin

China

Product details

Western Digital My Cloud EX2

Designed from the ground up with the quality and reliability you’ve come to expect from WD®, My Cloud EX2 is a high-performance, two-bay NAS for your home or small office. Save all your content in one place and protect it with RAID 1, cloud or LAN/WAN backup options. Stream large files to any screen and expand your NAS features with a full suite of apps.

Drive management
Data protection at its best
Easy to manage
Award-winning mobile and desktop apps
Powerful apps to customize your NAS
Advanced serving options
Stream media to your connected devices
Back up, your way
Expand your capacity
Energy-saving features
Your own personal cloud
Advanced features

Compatibility:

Windows 8.1 or earlier, Windows 7, Windows Vista or Windows XP (32 bit) SP 3 operating systems
Mac OS X Mavericks, Mountain Lion, Lion or Snow Leopard operating systems
DLNA/UPnP devices for streaming
Router with Internet connection

Choose a populated system that works right out of the box with integrated WD Red™ hard drives for ultimate compatibility(RS 877-5651). Or, choose the diskless enclosure to build your NAS with the drives of your choice (RS 877-5654 6TB or RS 877-5658 8TB)

Supplied with

Personal cloud storage
Ethernet cable
AC adapter
Quick install guide
Assembly kit (included in 0 TB/diskless model)

You may be interested in
Netgear ReadyNAS 214 4 Bay NAS Drive
BD 293.432Each (Exc. Vat)

P.O.A.

Western Digital My Cloud EX2 2 Bay NAS

P.O.A.

Western Digital My Cloud EX2 2 Bay NAS

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Netgear ReadyNAS 214 4 Bay NAS Drive
BD 293.432Each (Exc. Vat)

Technical Document

Specifications

Model

My Cloud EX2

Number of Bays

2

Drives Included

2 x 1 TB

Capacity

2 TB

USB Ports

2 x USB 3.0

Dimensions

99.1 x 154.9 x 171.5mm

Width

154.9mm

Ethernet Ports - Network Speed

10/100/1000Mbit/s

Length

99.1mm

Height

171.5mm

Country of Origin

China

Product details

Western Digital My Cloud EX2

Designed from the ground up with the quality and reliability you’ve come to expect from WD®, My Cloud EX2 is a high-performance, two-bay NAS for your home or small office. Save all your content in one place and protect it with RAID 1, cloud or LAN/WAN backup options. Stream large files to any screen and expand your NAS features with a full suite of apps.

Drive management
Data protection at its best
Easy to manage
Award-winning mobile and desktop apps
Powerful apps to customize your NAS
Advanced serving options
Stream media to your connected devices
Back up, your way
Expand your capacity
Energy-saving features
Your own personal cloud
Advanced features

Compatibility:

Windows 8.1 or earlier, Windows 7, Windows Vista or Windows XP (32 bit) SP 3 operating systems
Mac OS X Mavericks, Mountain Lion, Lion or Snow Leopard operating systems
DLNA/UPnP devices for streaming
Router with Internet connection

Choose a populated system that works right out of the box with integrated WD Red™ hard drives for ultimate compatibility(RS 877-5651). Or, choose the diskless enclosure to build your NAS with the drives of your choice (RS 877-5654 6TB or RS 877-5658 8TB)

Supplied with

Personal cloud storage
Ethernet cable
AC adapter
Quick install guide
Assembly kit (included in 0 TB/diskless model)

You may be interested in
Netgear ReadyNAS 214 4 Bay NAS Drive
BD 293.432Each (Exc. Vat)