Technical Document
Specifications
Brand
WickmannDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
9.2V
Minimum Breakdown Voltage
6.4V
Mounting Type
Through Hole
Package Type
Case 59AA
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
500W
Maximum Peak Pulse Current
54.3A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
3.6 (Dia.) x 7.6mm
Maximum Operating Temperature
+150 °C
Height
7.6mm
Test Current
10mA
Maximum Reverse Leakage Current
600µA
Diameter
3.6mm
Product details
500W Peak Power MiniMOSORB™ Zener Transient Voltage Suppressor (Unidirectional)
Transient Voltage Suppressors, ON Semiconductor
Stock information temporarily unavailable.
Please check again later.
BD 0.070
Each (On a Reel of 5000) (Exc. Vat)
BD 0.077
Each (On a Reel of 5000) (Including VAT)
5000
BD 0.070
Each (On a Reel of 5000) (Exc. Vat)
BD 0.077
Each (On a Reel of 5000) (Including VAT)
5000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
5000 - 5000 | BD 0.070 | BD 350.000 |
10000+ | BD 0.065 | BD 325.000 |
Technical Document
Specifications
Brand
WickmannDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
9.2V
Minimum Breakdown Voltage
6.4V
Mounting Type
Through Hole
Package Type
Case 59AA
Maximum Reverse Stand-off Voltage
5V
Pin Count
2
Peak Pulse Power Dissipation
500W
Maximum Peak Pulse Current
54.3A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
3.6 (Dia.) x 7.6mm
Maximum Operating Temperature
+150 °C
Height
7.6mm
Test Current
10mA
Maximum Reverse Leakage Current
600µA
Diameter
3.6mm
Product details