Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA SL-1 Series Pressure Sensor, -25mbar Min, 0mbar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading

RS Stock No.: 268-9002Brand: WIKAManufacturers Part No.: 7737417
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

WIKA

Pressure Reading Type

Gauge

Minimum Pressure Reading

-25mbar

Maximum Pressure Reading

0mbar

Accuracy

± 0.5 %

Output Type

2 Wire, 4 → 20 mA

Series

SL-1

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 317.390

BD 317.390 Each (Exc. Vat)

BD 349.129

BD 349.129 Each (inc. VAT)

WIKA SL-1 Series Pressure Sensor, -25mbar Min, 0mbar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading

BD 317.390

BD 317.390 Each (Exc. Vat)

BD 349.129

BD 349.129 Each (inc. VAT)

WIKA SL-1 Series Pressure Sensor, -25mbar Min, 0mbar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

WIKA

Pressure Reading Type

Gauge

Minimum Pressure Reading

-25mbar

Maximum Pressure Reading

0mbar

Accuracy

± 0.5 %

Output Type

2 Wire, 4 → 20 mA

Series

SL-1

Country of Origin

Germany