Technical Document
Specifications
Brand
WinslowEnd 1
20 Pin Female DIP
End 2
20 Pin Female SOIC
End 1 Number of Contacts
20
End 2 Number of Contacts
20
End 1 Type
DIP
End 2 Type
SOIC
End 1 Gender
Female
End 2 Gender
Female
Mounting Type
Surface Mount
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Current Rating
10A
Housing Material
Glass Fibre Reinforced PET
Product details
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
WinslowEnd 1
20 Pin Female DIP
End 2
20 Pin Female SOIC
End 1 Number of Contacts
20
End 2 Number of Contacts
20
End 1 Type
DIP
End 2 Type
SOIC
End 1 Gender
Female
End 2 Gender
Female
Mounting Type
Surface Mount
Body Orientation
Straight
Contact Material
Phosphor Bronze
Contact Plating
Tin over Nickel
Current Rating
10A
Housing Material
Glass Fibre Reinforced PET
Product details
IC Sockets-Package Adaptics DIP
A range of Adaptics which allow the conversion between one package style to another. Development costs may be reduced by avoiding the need to redesign boards for alternative packages.