WISKA Polypropylene Junction Box, IP66, 152 x 76 x 51mm

RS Stock No.: 224-4506Brand: WISKAManufacturers Part No.: 10110032
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

WISKA

Dimensions L x W x H

152 x 76 x 51mm

Material

Polypropylene

Length

152mm

Width

76mm

Height

51mm

IP Rating

IP66

Country of Origin

Germany

View all in Junction Boxes

Stock information temporarily unavailable.

BD 4.462

BD 4.462 Each (Exc. Vat)

BD 4.908

BD 4.908 Each (inc. VAT)

WISKA Polypropylene Junction Box, IP66, 152 x 76 x 51mm

BD 4.462

BD 4.462 Each (Exc. Vat)

BD 4.908

BD 4.908 Each (inc. VAT)

WISKA Polypropylene Junction Box, IP66, 152 x 76 x 51mm

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 4.462
5 - 9BD 4.335
10 - 14BD 4.202
15 - 19BD 4.063
20+BD 3.919

Technical Document

Specifications

Brand

WISKA

Dimensions L x W x H

152 x 76 x 51mm

Material

Polypropylene

Length

152mm

Width

76mm

Height

51mm

IP Rating

IP66

Country of Origin

Germany