Technical Document
Specifications
Brand
Wurth ElektronikGender
Female
For Use With
WR-WTB 2.00mm Female Terminal Housing
Series
WR-WTB
Termination Method
Crimp
Maximum Wire Size AWG
22AWG
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 52.040
1 Reel of 1 (Exc. Vat)
BD 57.244
1 Reel of 1 (inc. VAT)
Wurth Elektronik WR-WTB Series Female Crimp Terminal, 22AWG Max
1
BD 52.040
1 Reel of 1 (Exc. Vat)
BD 57.244
1 Reel of 1 (inc. VAT)
Wurth Elektronik WR-WTB Series Female Crimp Terminal, 22AWG Max
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 1 | BD 52.040 |
2 - 4 | BD 48.920 |
5+ | BD 45.295 |
Technical Document
Specifications
Brand
Wurth ElektronikGender
Female
For Use With
WR-WTB 2.00mm Female Terminal Housing
Series
WR-WTB
Termination Method
Crimp
Maximum Wire Size AWG
22AWG
Country of Origin
China