Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
9
Pitch
5.08mm
Series
351
Number Of Rows
1
Body Orientation
Vertical
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
20A
Voltage Rating
1.6 kV
Colour
Green
Material
Polyamide
Country of Origin
China
BD 104.610
BD 1.744 Each (In a Box of 60) (Exc. Vat)
BD 115.071
BD 1.918 Each (In a Box of 60) (inc. VAT)
60
BD 104.610
BD 1.744 Each (In a Box of 60) (Exc. Vat)
BD 115.071
BD 1.918 Each (In a Box of 60) (inc. VAT)
Stock information temporarily unavailable.
60
Stock information temporarily unavailable.
| Quantity | Unit price | Per Box |
|---|---|---|
| 60 - 180 | BD 1.744 | BD 104.610 |
| 240+ | BD 1.600 | BD 96.030 |
Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
9
Pitch
5.08mm
Series
351
Number Of Rows
1
Body Orientation
Vertical
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
20A
Voltage Rating
1.6 kV
Colour
Green
Material
Polyamide
Country of Origin
China
