Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik Ferrite Sleeve Ferrite Core, For: General Electronics, 11.5 (Dia.) x 20.5mm

RS Stock No.: 327-5487Brand: Wurth ElektronikManufacturers Part No.: 74270031
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Ferrite Core

Dimensions

11.5 (Dia.) x 20.5mm

Application

General Electronics

Material

Ferrite

Height

20.5mm

Inner Diameter

5mm

Outer Diameter

11.5mm

Country of Origin

Taiwan, Province Of China

Product details

Ferrite Sleeves

Applications

Wurth Elektronik axial ferrite rings fit over the cable, absorbing energy emitted by cables without affecting the transmitted data. These ferrite rings can be fixed on the cable by using heat shrink sleeving. Attenuation is better than ferrite rings owing to the increased ferrite level, and is increased by threading the cable through several times

Wires
Coaxial cable
Twisted-pair Cabling
Multicore cable

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Ferrite Sleeve Ferrite Core, For: General Electronics, 11.5 (Dia.) x 20.5mm

P.O.A.

Wurth Elektronik Ferrite Sleeve Ferrite Core, For: General Electronics, 11.5 (Dia.) x 20.5mm
Stock information temporarily unavailable.

Technical Document

Specifications

Type

Ferrite Core

Dimensions

11.5 (Dia.) x 20.5mm

Application

General Electronics

Material

Ferrite

Height

20.5mm

Inner Diameter

5mm

Outer Diameter

11.5mm

Country of Origin

Taiwan, Province Of China

Product details

Ferrite Sleeves

Applications

Wurth Elektronik axial ferrite rings fit over the cable, absorbing energy emitted by cables without affecting the transmitted data. These ferrite rings can be fixed on the cable by using heat shrink sleeving. Attenuation is better than ferrite rings owing to the increased ferrite level, and is increased by threading the cable through several times

Wires
Coaxial cable
Twisted-pair Cabling
Multicore cable