Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 21.2 x 12.7 x 6mm

RS Stock No.: 788-0184Brand: Wurth ElektronikManufacturers Part No.: 74270118
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Type

Toroid Core

Dimensions

21.2 x 12.7 x 6mm

Application

EMI Suppression

Material

3 W 800

Diameter

6mm

Height

6mm

Inner Diameter

12.7mm

Outer Diameter

21.2mm

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 21.2 x 12.7 x 6mm
Select packaging type

P.O.A.

Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 21.2 x 12.7 x 6mm
Stock information temporarily unavailable.
Select packaging type

Technical Document

Specifications

Type

Toroid Core

Dimensions

21.2 x 12.7 x 6mm

Application

EMI Suppression

Material

3 W 800

Diameter

6mm

Height

6mm

Inner Diameter

12.7mm

Outer Diameter

21.2mm

Country of Origin

China