STAR-GAP ferrite for cable dia 7.0-8.0
Technical Document
Specifications
Brand
Wurth ElektronikType
Ferrite Sleeve
Material
Ferrite
Key
Yes
Openable
Yes
Outer Dimensions
19.3 x 22.5 x 35mm
Aperture Diameter
9mm
Number of Apertures
1
Outer Depth
35mm
Outer Height
19.3mm
Outer Width
22.5mm
Stock information temporarily unavailable.
P.O.A.
STAR-GAP ferrite for cable dia 7.0-8.0
1
P.O.A.
STAR-GAP ferrite for cable dia 7.0-8.0
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikType
Ferrite Sleeve
Material
Ferrite
Key
Yes
Openable
Yes
Outer Dimensions
19.3 x 22.5 x 35mm
Aperture Diameter
9mm
Number of Apertures
1
Outer Depth
35mm
Outer Height
19.3mm
Outer Width
22.5mm