Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
470µF
Voltage
450V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
35 (Dia.) x 52mm
Depth
52mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Series
WCAP-AI3H
Polarised
Polar
Leakage Current
1379.67 μA
Tolerance
±20%
Ripple Current
1.85A
Dissipation Factor
20%
Country of Origin
China
Product details
Wurth Elektronik WCAP-AI3H Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AI3H Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AI3H Series offer a capacitance value from 68uF to 150uF.
Stock information temporarily unavailable.
Please check again later.
BD 7.845
BD 7.845 Each (Exc. Vat)
BD 8.629
BD 8.629 Each (inc. VAT)
1
BD 7.845
BD 7.845 Each (Exc. Vat)
BD 8.629
BD 8.629 Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | BD 7.845 |
10 - 24 | BD 6.830 |
25 - 49 | BD 6.170 |
50+ | BD 5.480 |
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
470µF
Voltage
450V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
35 (Dia.) x 52mm
Depth
52mm
Minimum Operating Temperature
-25°C
Diameter
35mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
3000h
Series
WCAP-AI3H
Polarised
Polar
Leakage Current
1379.67 μA
Tolerance
±20%
Ripple Current
1.85A
Dissipation Factor
20%
Country of Origin
China
Product details
Wurth Elektronik WCAP-AI3H Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AI3H Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AI3H Series offer a capacitance value from 68uF to 150uF.